842-032-521-108

Heilind Number:EDA842-032-521-108
Manufacturer:EDAC
Manufacturer Number:842-032-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-521-108

Detailed Description

Enhance the connectivity of your high-temperature circuitry with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under extreme conditions. With a current rating of 3 A, it guarantees efficient power transmission. Featuring a single row configuration with 32 positions and a pitch of .1 inches, it offers seamless integration on your PCB. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Trust in its quality and performance for seamless board-to-board connectivity.