842-032-521-112

Heilind Number:EDA842-032-521-112
Manufacturer:EDAC
Manufacturer Number:842-032-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 32 positions and a .1-inch pitch. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient power transmission. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for high-temperature environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic assemblies with this essential component.