842-032-521-201

Heilind Number:EDA842-032-521-201
Manufacturer:EDAC
Manufacturer Number:842-032-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-521-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With two rows and 32 positions, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our full range of PCB connectors for all your connectivity needs.