842-032-521-202

Heilind Number:EDA842-032-521-202
Manufacturer:EDAC
Manufacturer Number:842-032-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-521-202

Detailed Description

Achieve seamless connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding conditions. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its two-row layout with 32 positions and a .1-inch pitch offers versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.