842-032-521-203

Heilind Number:EDA842-032-521-203
Manufacturer:EDAC
Manufacturer Number:842-032-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-521-203

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Featuring a vibrant green hue, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for reliable performance. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless board-to-board connection with 32 positions. Designed for straight mounting orientation, it ensures efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications.