842-032-521-204

Heilind Number:EDA842-032-521-204
Manufacturer:EDAC
Manufacturer Number:842-032-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy. With a straight mount orientation and a pitch of .1 inches, this connector offers seamless integration on PCBs. Boasting two rows with a total of 32 positions, it provides ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.