842-032-521-207

Heilind Number:EDA842-032-521-207
Manufacturer:EDAC
Manufacturer Number:842-032-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-521-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable solution for ensuring seamless data transmission. With a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, it offers both power and protection. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it provides efficient signal transfer across 32 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your connectivity with this essential component, perfect for a variety of applications in the electronics industry.