842-032-521-208

Heilind Number:EDA842-032-521-208
Manufacturer:EDAC
Manufacturer Number:842-032-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-521-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and flame resistance. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, this connector ensures efficient data transmission across 32 positions. Suitable for straight board-to-board assembly, it operates seamlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity solutions with this essential component.