842-032-521-212

Heilind Number:EDA842-032-521-212
Manufacturer:EDAC
Manufacturer Number:842-032-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color, it not only stands out visually but also offers a sleek and professional aesthetic to your electronic setups. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures safety and longevity. Its two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, provide secure and efficient signal transmission. With 32 positions in total, it offers ample connectivity options for your applications. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in this connector for seamless board-to-board connectivity in a variety of electronic systems.