842-032-523-101

Heilind Number:EDA842-032-523-101
Manufacturer:EDAC
Manufacturer Number:842-032-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-523-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 32 positions, it offers seamless board-to-board connectivity. The copper alloy contact material and 3 A amperage guarantee reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where performance is key. Upgrade your setup today with this essential component.