842-032-523-102

Heilind Number:EDA842-032-523-102
Manufacturer:EDAC
Manufacturer Number:842-032-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. This essential component, in a sleek green hue, ensures reliable performance with a maximum amperage of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it guarantees robustness in any environment. Featuring a single row design with 32 positions, and a pitch of .1 inch, it offers seamless integration onto your board. The contact material, Copper Alloy, guarantees optimal conductivity. With a straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential connector.