842-032-523-104

Heilind Number:EDA842-032-523-104
Manufacturer:EDAC
Manufacturer Number:842-032-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-523-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration and reliability in electronic applications. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures visual distinction but also offers exceptional heat resistance for optimal performance. With a single row configuration and 32 positions, this connector facilitates efficient signal transmission in compact spaces. Its Copper Alloy contacts guarantee durability and conductivity, meeting the demands of industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications, from telecommunications to automotive electronics. Trust in this connector for secure and high-speed board-to-board connectivity.