842-032-523-107

Heilind Number:EDA842-032-523-107
Manufacturer:EDAC
Manufacturer Number:842-032-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-523-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme operating temperatures ranging from -40 to 105°C. Featuring a single row layout with 32 positions and a pitch of .1 inch, this green connector is perfect for high-density applications. The housing is made of UL 94V-0 Diallyl Phthalate for maximum durability, while the contact material is copper alloy for reliable conductivity. With a straight mount orientation and row spacing of .2 inches, it offers seamless integration on your board. Trust in its 3A amperage rating and high-quality construction for efficient and consistent performance in your electronic designs. Explore more in our range of connectors for your PCB assembly needs.