842-032-523-108

Heilind Number:EDA842-032-523-108
Manufacturer:EDAC
Manufacturer Number:842-032-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-523-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row layout and a pitch of .1 inch, it offers seamless integration into your board setup. The contact material is made of high-quality Copper Alloy, ensuring efficient power transmission with a maximum amperage of 3 A. Boasting 32 positions and a straight mount orientation, it provides ample versatility for your connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various applications in electronics and beyond. Trust in its performance and durability for your next project.