842-032-523-112

Heilind Number:EDA842-032-523-112
Manufacturer:EDAC
Manufacturer Number:842-032-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-523-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and 32 positions, it ensures seamless connectivity for your electronic components. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Choose this Straight mount orientation connector for seamless integration into your PCB setup. Elevate your connectivity game with this essential component.