842-032-523-201

Heilind Number:EDA842-032-523-201
Manufacturer:EDAC
Manufacturer Number:842-032-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows of Copper Alloy contacts and a .1-inch pitch, it offers reliable transmission for up to 32 positions. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore more in our selection of Board To Board PCB Connectors under the Connectors category.