842-032-523-202

Heilind Number:EDA842-032-523-202
Manufacturer:EDAC
Manufacturer Number:842-032-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-523-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, suitable for demanding applications. With a pitch of .1-inch and two rows of 32 positions each, it offers efficient board-to-board connection. The straight mount orientation and compact .2-inch row spacing ensure seamless integration on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in various industrial settings. Trust in its quality and precision for your connectivity needs.