842-032-523-204

Heilind Number:EDA842-032-523-204
Manufacturer:EDAC
Manufacturer Number:842-032-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-523-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable functionality, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures robust durability. With two rows of copper alloy contacts spaced at .1 in pitch and .2 in row spacing, it provides seamless connectivity across 32 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in extreme conditions. Ideal for various applications, this connector is a must-have for any PCB setup. Explore more of our connector solutions in the Board To Board PCB Connectors category.