842-032-523-212

Heilind Number:EDA842-032-523-212
Manufacturer:EDAC
Manufacturer Number:842-032-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-523-212

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 32 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable and efficient transmission of signals. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your board-to-board connections with this essential component.