842-032-524-101

Heilind Number:EDA842-032-524-101
Manufacturer:EDAC
Manufacturer Number:842-032-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-524-101

Detailed Description

Elevate your PCB connectivity with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Each of its 32 positions features copper alloy contacts, capable of handling up to 3A of power. The .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation offers easy installation, making it a must-have component for your electronic projects.