842-032-524-102

Heilind Number:EDA842-032-524-102
Manufacturer:EDAC
Manufacturer Number:842-032-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-524-102

Detailed Description

Discover our high temp card edge connector, perfect for demanding applications. Featuring a vibrant green color, this connector is designed for durability and performance. With a current rating of 3A, it ensures reliable power delivery. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance and safety. With a single row design and 32 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its .1-inch pitch and .2-inch row spacing make it ideal for PCB applications. Whether for industrial or commercial use, this connector is a versatile and reliable choice.