842-032-524-201

Heilind Number:EDA842-032-524-201
Manufacturer:EDAC
Manufacturer Number:842-032-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-524-201

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each offering a reliable amperage of 3 A, it effortlessly accommodates up to 32 positions with a pitch of .1 in. The straight mount orientation and precise row spacing of .2 in facilitate seamless installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects. Discover the power of efficient and secure board-to-board connections with this essential component.