842-032-524-207

Heilind Number:EDA842-032-524-207
Manufacturer:EDAC
Manufacturer Number:842-032-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-524-207

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of precision-crafted Copper Alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing accommodate 32 positions, perfect for high-density applications. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in our Connector for seamless and efficient board-to-board connectivity.