842-032-524-212

Heilind Number:EDA842-032-524-212
Manufacturer:EDAC
Manufacturer Number:842-032-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage, ideal for powering your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures durability and reliable conductivity. With two rows and 32 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise and secure installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Ideal for board-to-board PCB connections, this straight-mount connector is a must-have for your electronic projects. Upgrade your connectivity with this essential component.