842-032-540-101

Heilind Number:EDA842-032-540-101
Manufacturer:EDAC
Manufacturer Number:842-032-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficient power transmission, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a single row layout and 32 copper alloy positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing allow for precise placement, while the straight mount orientation simplifies installation. Trust in this green-colored connector for high-amperage applications, with a 3A rating guaranteeing optimal power transfer. Upgrade your electronic systems with this essential component, ideal for a wide range of industries.