842-032-540-102

Heilind Number:EDA842-032-540-102
Manufacturer:EDAC
Manufacturer Number:842-032-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-540-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also durable, with a housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 32 positions, it offers ample space for multiple connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Explore our range of PCB connectors for more options to suit your needs.