842-032-540-104

Heilind Number:EDA842-032-540-104
Manufacturer:EDAC
Manufacturer Number:842-032-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 32 positions, perfect for streamlined board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your electronic designs with this essential component.