842-032-540-108

Heilind Number:EDA842-032-540-108
Manufacturer:EDAC
Manufacturer Number:842-032-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-540-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a single row layout and 32 positions, it offers ample connectivity in a compact space. The copper alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in environments ranging from -40 to 105°C, it's perfect for industrial applications requiring durability and performance. Trust in this connector for secure and high-speed board-to-board connections in your projects.