842-032-540-201

Heilind Number:EDA842-032-540-201
Manufacturer:EDAC
Manufacturer Number:842-032-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure and efficient circuit integration. Designed for durability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even at high temperatures. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. Boasting 32 positions, it facilitates seamless board-to-board connections with precise row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions. Trust in this essential component for your PCB assembly needs, and experience seamless connectivity like never before.