842-032-540-207

Heilind Number:EDA842-032-540-207
Manufacturer:EDAC
Manufacturer Number:842-032-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a dual-row configuration and a pitch of .1 inches, it offers seamless integration on your circuit board. The straight mount orientation and 32-position setup provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for industrial and commercial projects. Upgrade your connectivity game with this top-of-the-line connector.