842-032-541-101

Heilind Number:EDA842-032-541-101
Manufacturer:EDAC
Manufacturer Number:842-032-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-541-101

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 32 positions, perfect for seamless board-to-board PCB connectivity. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial applications. Trust in our quality products to streamline your electronic connections.