842-032-541-108

Heilind Number:EDA842-032-541-108
Manufacturer:EDAC
Manufacturer Number:842-032-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-541-108

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees secure and efficient connections. Featuring a single row layout with 32 positions, it offers seamless integration for your PCB needs. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Elevate your connectivity solutions with this high-quality component.