842-032-541-201

Heilind Number:EDA842-032-541-201
Manufacturer:EDAC
Manufacturer Number:842-032-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-541-201

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector, designed for optimal performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your board. With 32 positions and a 3A amperage rating, it provides ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Perfect for a wide range of PCB applications, it is a versatile and essential component for your connectivity needs.