842-032-541-202

Heilind Number:EDA842-032-541-202
Manufacturer:EDAC
Manufacturer Number:842-032-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-541-202

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material. With two rows and 32 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Choose this Straight-mount orientation connector for seamless board-to-board connections. Elevate your electronic projects with this essential component.