842-032-541-207

Heilind Number:EDA842-032-541-207
Manufacturer:EDAC
Manufacturer Number:842-032-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-541-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures high performance even in extreme temperatures ranging from -40 to 105 °C. With a straight mount orientation and two rows of 32 positions each, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it is ideal for high-density applications. Trust in this connector for secure and stable connections in your electronic designs.