842-032-541-208

Heilind Number:EDA842-032-541-208
Manufacturer:EDAC
Manufacturer Number:842-032-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-541-208

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row setup and 32 positions, it offers ample connectivity for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in industrial and electronic settings. Upgrade your connectivity solutions with this robust and efficient connector.