842-032-541-212

Heilind Number:EDA842-032-541-212
Manufacturer:EDAC
Manufacturer Number:842-032-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-541-212

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 32 positions each, it offers ample connectivity in a compact .1-inch pitch design. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications, while the .2-inch row spacing allows for efficient PCB integration. Trust in this essential component for seamless Board to Board connections in your projects.