842-032-542-101

Heilind Number:EDA842-032-542-101
Manufacturer:EDAC
Manufacturer Number:842-032-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-542-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for maximum performance in demanding environments, this connector features a single row with 32 positions, ensuring seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both durability and conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-power applications. Elevate your connectivity solutions with this reliable and efficient component.