842-032-542-102

Heilind Number:EDA842-032-542-102
Manufacturer:EDAC
Manufacturer Number:842-032-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-542-102

Detailed Description

Designed for high temperature applications, this card edge connector is a reliable solution for seamless board-to-board PCB connections. Featuring a vibrant green color, it not only stands out on your circuit board but also offers a maximum amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and excellent conductivity. With a single row design and 32 positions, it provides ample connectivity options while maintaining a compact form factor. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure mating, while the straight mount orientation eases installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile component suitable for various industrial and electronic applications. Trust in its performance for seamless board integration and signal transmission.