842-032-542-104

Heilind Number:EDA842-032-542-104
Manufacturer:EDAC
Manufacturer Number:842-032-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-542-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 32 positions, it offers seamless integration for your PCB connections. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for high-temperature applications. Trust in its straight mount orientation for secure attachment, making it ideal for board-to-board PCB connections. Elevate your connectivity with this essential component in the ever-evolving world of electronics.