842-032-542-107

Heilind Number:EDA842-032-542-107
Manufacturer:EDAC
Manufacturer Number:842-032-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-542-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 32 positions with a .1-inch pitch, ideal for secure board-to-board PCB connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in harsh conditions. With a contact material of Copper Alloy, it guarantees excellent conductivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for seamless and efficient electronic connections.