842-032-542-108

Heilind Number:EDA842-032-542-108
Manufacturer:EDAC
Manufacturer Number:842-032-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring efficient performance even under extreme conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Boasting 32 positions in a single row configuration, it provides ample room for signal transmission. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees durability. Explore our range of products for top-quality solutions in board-to-board PCB connectivity.