842-032-542-201

Heilind Number:EDA842-032-542-201
Manufacturer:EDAC
Manufacturer Number:842-032-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-542-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a 3A amperage capacity, it ensures reliable power transmission in any application. The two rows of copper alloy contacts, spaced at a pitch of .1 inches with .2-inch row spacing, provide seamless connectivity. Boasting 32 positions, it offers ample room for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Trust in this essential component for your PCB assembly needs.