842-032-542-202

Heilind Number:EDA842-032-542-202
Manufacturer:EDAC
Manufacturer Number:842-032-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-542-202

Detailed Description

Introducing a reliable solution for high-temperature applications, this Card Edge Connector ensures secure connections in demanding environments. With a vibrant green color, it stands out on your PCB board while delivering exceptional performance. Designed for efficiency, it features a 2-row configuration with 32 positions, allowing for multiple connections. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and flame resistance. Crafted with Copper Alloy contacts, it guarantees optimal conductivity and long-lasting use. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various electronic setups. Trust in its quality and functionality for seamless board-to-board connections.