842-032-542-204

Heilind Number:EDA842-032-542-204
Manufacturer:EDAC
Manufacturer Number:842-032-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-542-204

Detailed Description

Enhance your high-temperature PCB connections with our durable Green Card Edge Connector. Designed for reliability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient performance in demanding environments. With two rows of 32 positions each, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this Straight mount orientation connector for seamless integration into your setup, whether for industrial machinery, telecommunications equipment, or other electronics projects. Trust in its 3A amperage rating for consistent power delivery. Elevate your PCB connectivity with this essential component.