842-032-542-207

Heilind Number:EDA842-032-542-207
Manufacturer:EDAC
Manufacturer Number:842-032-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-542-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance even under extreme conditions. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees efficient conductivity. Boasting two rows and 32 positions, it offers ample connectivity options for your electronic devices. Its straight mount orientation and a row spacing of .2 in make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for various industrial applications. Trust in this connector for seamless board-to-board connections that stand the test of time.