842-032-544-107

Heilind Number:EDA842-032-544-107
Manufacturer:EDAC
Manufacturer Number:842-032-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-544-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 32 positions, it offers seamless integration for your PCB needs. The Copper Alloy contact material ensures durability, while the .1-inch pitch and .2-inch row spacing allow for efficient connection. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a dependable choice for your electronic projects. Explore our range of PCB connectors for more versatile options.