842-032-555-201

Heilind Number:EDA842-032-555-201
Manufacturer:EDAC
Manufacturer Number:842-032-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and boasts a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and a pitch of .1 inches, it offers a total of 32 positions for seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.