842-032-555-202

Heilind Number:EDA842-032-555-202
Manufacturer:EDAC
Manufacturer Number:842-032-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-555-202

Detailed Description

Ensure seamless connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing efficient power transmission at an amperage of 3 A. With two rows of 32 positions, and a pitch of .1 in, it offers precise alignment for seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 - 105 °C make it suitable for diverse industrial applications, meeting the highest standards for performance and durability. Elevate your connectivity solutions with this essential component for PCB assemblies.