842-032-555-203

Heilind Number:EDA842-032-555-203
Manufacturer:EDAC
Manufacturer Number:842-032-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two-row design with 32 positions and a pitch of .1 inch offers versatile connectivity options. Suitable for board-to-board applications, it guarantees seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial settings. Take your PCB assembly to the next level with this essential connector.